
LQP03HQ10NJ02D | |
|---|---|
DigiKey Part Number | 490-13855-2-ND - Tape & Reel (TR) 490-13855-1-ND - Cut Tape (CT) 490-13855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ10NJ02D |
Description | FIXED IND 10NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ10NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08200 | $0.82 |
| 100 | $0.06750 | $6.75 |
| 1,000 | $0.05553 | $55.53 |
| 5,000 | $0.04844 | $242.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04501 | $675.15 |
| 30,000 | $0.04244 | $1,273.20 |
| 45,000 | $0.04101 | $1,845.45 |
| 75,000 | $0.03928 | $2,946.00 |
| 105,000 | $0.03818 | $4,008.90 |
| 150,000 | $0.03705 | $5,557.50 |

