
LQP02TQ3N4B02D | |
|---|---|
DigiKey Part Number | 490-LQP02TQ3N4B02DTR-ND - Tape & Reel (TR) 490-LQP02TQ3N4B02DCT-ND - Cut Tape (CT) 490-LQP02TQ3N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02TQ3N4B02D |
Description | FIXED IND 3.4NH 280MA 1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Thick Film Inductor 280 mA 1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ3N4B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 9.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10000 | $1.00 |
| 100 | $0.08200 | $8.20 |
| 1,000 | $0.06746 | $67.46 |
| 5,000 | $0.05884 | $294.20 |
| 10,000 | $0.05548 | $554.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05337 | $1,067.40 |
| 40,000 | $0.05033 | $2,013.20 |
| 60,000 | $0.04863 | $2,917.80 |
| 100,000 | $0.04658 | $4,658.00 |
| 140,000 | $0.04528 | $6,339.20 |
| 200,000 | $0.04500 | $9,000.00 |

