
LQP02HV4N3H02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV4N3H02LTR-ND - Tape & Reel (TR) 490-LQP02HV4N3H02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV4N3H02L |
Description | FIXED IND 4.3NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV4N3H02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.09910 | $9.91 |
| 1,000 | $0.08147 | $81.47 |
| 5,000 | $0.07107 | $355.35 |
| 10,000 | $0.06793 | $679.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.06228 | $1,868.40 |
| 60,000 | $0.05874 | $3,524.40 |
| 90,000 | $0.05677 | $5,109.30 |
| 150,000 | $0.05550 | $8,325.00 |

