
LQH5BPN1R0NT0L | |
|---|---|
DigiKey Part Number | 490-11700-2-ND - Tape & Reel (TR) 490-11700-1-ND - Cut Tape (CT) 490-11700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN1R0NT0L |
Description | FIXED IND 1UH 3.1A 19 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN1R0NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2020 (5050 Metric) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33000 | $3.30 |
| 100 | $0.27090 | $27.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23178 | $115.89 |
| 1,000 | $0.21853 | $218.53 |
| 1,500 | $0.21114 | $316.71 |
| 2,500 | $0.20219 | $505.48 |
| 3,500 | $0.19651 | $687.78 |
| 5,000 | $0.19067 | $953.35 |

