1 µH Shielded Drum Core, Wirewound Inductor 4.6 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPN1R0N38L

DigiKey Part Number
490-16290-2-ND - Tape & Reel (TR)
490-16290-1-ND - Cut Tape (CT)
490-16290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPN1R0N38L
Description
FIXED IND 1UH 4.6A 12 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.6 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPN1R0N38L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,081
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43100$4.31
100$0.35440$35.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.32133$128.53
800$0.30298$242.38
1,200$0.29273$351.28
2,000$0.28033$560.66
2,800$0.27245$762.86
4,000$0.26435$1,057.40
Manufacturers Standard Package