
LQH5BPN151M38L | |
|---|---|
DigiKey Part Number | 490-LQH5BPN151M38LTR-ND - Tape & Reel (TR) 490-LQH5BPN151M38LCT-ND - Cut Tape (CT) 490-LQH5BPN151M38LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN151M38L |
Description | FIXED IND 150UH 630MA 816 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 630 mA 816mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN151M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43100 | $4.31 |
| 100 | $0.35440 | $35.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.32133 | $128.53 |
| 800 | $0.30298 | $242.38 |
| 1,200 | $0.29273 | $351.28 |
| 2,000 | $0.28033 | $560.66 |
| 2,800 | $0.27245 | $762.86 |
| 4,000 | $0.26435 | $1,057.40 |
| 10,000 | $0.24465 | $2,446.50 |
| 20,000 | $0.23076 | $4,615.20 |
| 40,000 | $0.22875 | $9,150.00 |

