
LQH5BPN150MT0L | |
|---|---|
DigiKey Part Number | 490-11699-2-ND - Tape & Reel (TR) 490-11699-1-ND - Cut Tape (CT) 490-11699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN150MT0L |
Description | FIXED IND 15UH 1.2A 187 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 187mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN150MT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 187mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.31700 | $3.17 |
| 100 | $0.26050 | $26.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23178 | $115.89 |
| 1,000 | $0.21853 | $218.53 |
| 1,500 | $0.21114 | $316.71 |
| 2,500 | $0.20219 | $505.48 |
| 3,500 | $0.19651 | $687.78 |
| 5,000 | $0.19067 | $953.35 |

