
LQH5BPN101M38L | |
|---|---|
DigiKey Part Number | 490-LQH5BPN101M38LTR-ND - Tape & Reel (TR) 490-LQH5BPN101M38LCT-ND - Cut Tape (CT) 490-LQH5BPN101M38LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN101M38L |
Description | FIXED IND 100UH 740MA 576 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 740 mA 576mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN101M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 576mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.44800 | $4.48 |
| 100 | $0.36860 | $36.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.32133 | $128.53 |
| 800 | $0.30298 | $242.38 |
| 1,200 | $0.29273 | $351.28 |
| 2,000 | $0.28033 | $560.66 |
| 2,800 | $0.27245 | $762.86 |
| 4,000 | $0.26435 | $1,057.40 |

