LQH44PN1R0NP0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 12,601
Unit Price: $0.41000
Datasheet

Similar


Würth Elektronik
In Stock: 5,718
Unit Price: $1.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.36000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 2.45 A 36mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN1R0NP0L

DigiKey Part Number
490-5325-2-ND - Tape & Reel (TR)
490-5325-1-ND - Cut Tape (CT)
490-5325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN1R0NP0L
Description
FIXED IND 1UH 2.45A 36 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.45 A 36mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN1R0NP0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.95A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes