
LQH44PH101MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH101MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH101MPRLCT-ND - Cut Tape (CT) 490-LQH44PH101MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH101MPRL |
Description | FIXED IND 100UH 400MA 1.56 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.56Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH101MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.30320 | $7.58 |
| 50 | $0.28580 | $14.29 |
| 100 | $0.26950 | $26.95 |
| 250 | $0.24932 | $62.33 |
| 500 | $0.23508 | $117.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22608 | $226.08 |
| 2,000 | $0.21318 | $426.36 |
| 3,000 | $0.20597 | $617.91 |
| 5,000 | $0.19726 | $986.30 |
| 7,000 | $0.19172 | $1,342.04 |
| 10,000 | $0.18603 | $1,860.30 |
| 25,000 | $0.17218 | $4,304.50 |
| 50,000 | $0.16875 | $8,437.50 |

