
LQH43MN221K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN221K03LTR-ND - Tape & Reel (TR) 490-LQH43MN221K03LCT-ND - Cut Tape (CT) 490-LQH43MN221K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN221K03L |
Description | FIXED IND 220UH 110MA 5.4 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 110 mA 5.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN221K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.4Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29500 | $2.95 |
| 100 | $0.24240 | $24.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.21566 | $107.83 |
| 1,000 | $0.20334 | $203.34 |
| 1,500 | $0.19647 | $294.70 |
| 2,500 | $0.18814 | $470.35 |
| 3,500 | $0.18285 | $639.98 |
| 5,000 | $0.17741 | $887.05 |
| 12,500 | $0.16418 | $2,052.25 |
| 25,000 | $0.15485 | $3,871.25 |
| 50,000 | $0.15000 | $7,500.00 |

