
LQH43MN102J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN102J03LTR-ND - Tape & Reel (TR) 490-LQH43MN102J03LCT-ND - Cut Tape (CT) 490-LQH43MN102J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN102J03L |
Description | FIXED IND 1MH 50MA 25 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN102J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35000 | $3.50 |
| 100 | $0.28740 | $28.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.25572 | $127.86 |
| 1,000 | $0.24110 | $241.10 |
| 1,500 | $0.23295 | $349.43 |
| 2,500 | $0.22308 | $557.70 |
| 3,500 | $0.21681 | $758.84 |
| 5,000 | $0.21036 | $1,051.80 |
| 12,500 | $0.19469 | $2,433.62 |
| 25,000 | $0.18363 | $4,590.75 |
| 50,000 | $0.18125 | $9,062.50 |

