
LQH43CN4R7M03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN4R7M03LTR-ND - Tape & Reel (TR) 490-LQH43CN4R7M03LCT-ND - Cut Tape (CT) 490-LQH43CN4R7M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN4R7M03L |
Description | FIXED IND 4.7UH 750MA 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 750 mA 150mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN4R7M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29300 | $2.93 |
| 100 | $0.24070 | $24.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20594 | $102.97 |
| 1,000 | $0.19417 | $194.17 |
| 1,500 | $0.18760 | $281.40 |
| 2,500 | $0.17965 | $449.12 |
| 3,500 | $0.17460 | $611.10 |
| 5,000 | $0.16940 | $847.00 |

