
LQH32NH471J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH471J23LTR-ND - Tape & Reel (TR) 490-LQH32NH471J23LCT-ND - Cut Tape (CT) 490-LQH32NH471J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH471J23L |
Description | FIXED IND 470UH 40MA 16.92 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 40 mA 16.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH471J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.92Ohm Max | |
Q @ Freq | 50 @ 1MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.21870 | $21.87 |
| 1,000 | $0.17981 | $179.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17293 | $345.86 |
| 4,000 | $0.16306 | $652.24 |
| 6,000 | $0.15756 | $945.36 |
| 10,000 | $0.15090 | $1,509.00 |
| 14,000 | $0.14666 | $2,053.24 |
| 20,000 | $0.14231 | $2,846.20 |
| 50,000 | $0.13375 | $6,687.50 |

