
LQH2HPZ1R5MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ1R5MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ1R5MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ1R5MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R5MGRL |
Description | FIXED IND 1.5UH 1.85A 104.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.85 A 104.4mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R5MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104.4mOhm Max | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33000 | $3.30 |
| 100 | $0.27130 | $27.13 |
| 1,000 | $0.22313 | $223.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20735 | $622.05 |
| 6,000 | $0.19553 | $1,173.18 |
| 9,000 | $0.18894 | $1,700.46 |
| 15,000 | $0.18096 | $2,714.40 |
| 21,000 | $0.17590 | $3,693.90 |
| 30,000 | $0.17069 | $5,120.70 |

