
LQG15WH4N7S02D | |
|---|---|
DigiKey Part Number | 490-15228-2-ND - Tape & Reel (TR) 490-15228-1-ND - Cut Tape (CT) 490-15228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH4N7S02D |
Description | FIXED IND 4.7NH 800MA 110 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH4N7S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.07360 | $1.84 |
| 50 | $0.06940 | $3.47 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.05708 | $28.54 |
| 1,000 | $0.05381 | $53.81 |
| 2,500 | $0.04978 | $124.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04514 | $451.40 |

