
LQG15HH4N7C02D | |
|---|---|
DigiKey Part Number | 490-15046-2-ND - Tape & Reel (TR) 490-15046-1-ND - Cut Tape (CT) 490-15046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH4N7C02D |
Description | FIXED IND 4.7NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH4N7C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.09240 | $2.31 |
| 50 | $0.08700 | $4.35 |
| 100 | $0.08200 | $8.20 |
| 250 | $0.07588 | $18.97 |
| 500 | $0.07156 | $35.78 |
| 1,000 | $0.06746 | $67.46 |
| 2,500 | $0.06241 | $156.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05659 | $565.90 |
| 20,000 | $0.05337 | $1,067.40 |
| 30,000 | $0.05157 | $1,547.10 |
| 50,000 | $0.04939 | $2,469.50 |
| 70,000 | $0.04800 | $3,360.00 |
| 100,000 | $0.04658 | $4,658.00 |

