
LFL18915MTC5C311 | |
|---|---|
DigiKey Part Number | 490-LFL18915MTC5C311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL18915MTC5C311 |
Description | RF FILTER 0603 |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |

