
KRM55TR72J474MH01K | |
|---|---|
DigiKey Part Number | 490-16845-2-ND - Tape & Reel (TR) 490-16845-1-ND - Cut Tape (CT) 490-16845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR72J474MH01K |
Description | CAP CER 0.47UF 630V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR72J474MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.52460 | $76.23 |
| 100 | $1.43670 | $143.67 |
| 500 | $1.29222 | $646.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26240 | $1,262.40 |
| 2,000 | $1.18261 | $2,365.22 |
| 3,000 | $1.17173 | $3,515.19 |
| 5,000 | $1.16131 | $5,806.55 |
| 7,000 | $0.96636 | $6,764.52 |

