
NFMJMPC156D0E3D | |
|---|---|
DigiKey Part Number | 490-NFMJMPC156D0E3DTR-ND - Tape & Reel (TR) 490-NFMJMPC156D0E3DCT-ND - Cut Tape (CT) 490-NFMJMPC156D0E3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFMJMPC156D0E3D |
Description | CAP FEEDTHRU 15UF 20% 2.5V 0504 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.047" L x 0.035" W (1.20mm x 0.90mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16600 | $1.66 |
| 50 | $0.12040 | $6.02 |
| 100 | $0.10640 | $10.64 |
| 500 | $0.08276 | $41.38 |
| 1,000 | $0.07547 | $75.47 |
| 2,500 | $0.06779 | $169.47 |
| 5,000 | $0.06317 | $315.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05674 | $567.40 |
| 20,000 | $0.05373 | $1,074.60 |
| 30,000 | $0.05222 | $1,566.60 |
| 50,000 | $0.05056 | $2,528.00 |
| 70,000 | $0.04958 | $3,470.60 |
| 100,000 | $0.04864 | $4,864.00 |

