22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC71C226ME13L

DigiKey Part Number
490-GRT31CC71C226ME13LTR-ND - Tape & Reel (TR)
490-GRT31CC71C226ME13LCT-ND - Cut Tape (CT)
490-GRT31CC71C226ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC71C226ME13L
Description
CAP CER 22UF 16V X7S 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC71C226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.48100$4.81
50$0.36920$18.46
100$0.33470$33.47
500$0.27652$138.26
1,000$0.25852$258.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24721$494.42
4,000$0.23178$927.12
6,000$0.22862$1,371.72
10,000$0.22175$2,217.50
14,000$0.21773$3,048.22
20,000$0.21386$4,277.20
24,000$0.21370$5,128.80
Manufacturers Standard Package