0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E224ME01D

DigiKey Part Number
490-GRM155R61E224ME01DTR-ND - Tape & Reel (TR)
490-GRM155R61E224ME01DCT-ND - Cut Tape (CT)
490-GRM155R61E224ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E224ME01D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E224ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04900$0.49
50$0.03340$1.67
100$0.02870$2.87
500$0.02090$10.45
1,000$0.01848$18.48
2,500$0.01595$39.88
5,000$0.01443$72.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01281$128.10
20,000$0.01181$236.20
30,000$0.01131$339.30
50,000$0.01076$538.00
70,000$0.01043$730.10
100,000$0.01012$1,012.00
Manufacturers Standard Package