
GRT21BR70J106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR70J106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR70J106KE13LCT-ND - Cut Tape (CT) 490-GRT21BR70J106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR70J106KE13L |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR70J106KE13L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13300 | $1.33 |
| 50 | $0.09560 | $4.78 |
| 100 | $0.08410 | $8.41 |
| 500 | $0.06460 | $32.30 |
| 1,000 | $0.05859 | $58.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04974 | $149.22 |
| 6,000 | $0.04622 | $277.32 |
| 9,000 | $0.04447 | $400.23 |
| 15,000 | $0.04252 | $637.80 |
| 21,000 | $0.04138 | $868.98 |
| 30,000 | $0.04029 | $1,208.70 |

