10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC81C106ME01L

DigiKey Part Number
490-12344-2-ND - Tape & Reel (TR)
490-12344-1-ND - Cut Tape (CT)
490-12344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BC81C106ME01L
Description
CAP CER 10UF 16V X6S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC81C106ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,104
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35900$3.59
50$0.27020$13.51
100$0.24310$24.31
500$0.19722$98.61
1,000$0.18306$183.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16084$482.52
6,000$0.15253$915.18
9,000$0.14837$1,335.33
15,000$0.14376$2,156.40
21,000$0.14106$2,962.26
30,000$0.13847$4,154.10
Manufacturers Standard Package