
GRT188C81E225KE13D | |
|---|---|
DigiKey Part Number | 490-12293-2-ND - Tape & Reel (TR) 490-12293-1-ND - Cut Tape (CT) 490-12293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E225KE13D |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81E225KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188C81E225KE13J | Murata Electronics | 10,638 | 490-GRT188C81E225KE13JCT-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.05840 | $5.84 |
| 500 | $0.04406 | $22.03 |
| 1,000 | $0.03963 | $39.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03207 | $128.28 |
| 8,000 | $0.02968 | $237.44 |
| 12,000 | $0.02849 | $341.88 |
| 20,000 | $0.02717 | $543.40 |
| 28,000 | $0.02639 | $738.92 |
| 40,000 | $0.02565 | $1,026.00 |

