
GRT1885C1H182JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H182JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1H182JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1H182JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H182JA02D |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H182JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 50 | $0.03460 | $1.73 |
| 100 | $0.02980 | $2.98 |
| 500 | $0.02170 | $10.85 |
| 1,000 | $0.01922 | $19.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01507 | $60.28 |
| 8,000 | $0.01373 | $109.84 |
| 12,000 | $0.01306 | $156.72 |
| 20,000 | $0.01232 | $246.40 |
| 28,000 | $0.01189 | $332.92 |
| 40,000 | $0.01148 | $459.20 |

