8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1E822JA02D

DigiKey Part Number
490-GRT1885C1E822JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1E822JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1E822JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1E822JA02D
Description
CAP CER 8200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1E822JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,167
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06000$0.60
50$0.04120$2.06
100$0.03560$3.56
500$0.02618$13.09
1,000$0.02328$23.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01840$73.60
8,000$0.01684$134.72
12,000$0.01606$192.72
20,000$0.01520$304.00
28,000$0.01469$411.32
40,000$0.01421$568.40
Manufacturers Standard Package