Parametric Equivalent

GRT155R71H823KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H823KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H823KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H823KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H823KE01D |
Description | CAP CER 0.082UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H823KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 50 | $0.02020 | $1.01 |
| 100 | $0.01720 | $1.72 |
| 500 | $0.01220 | $6.10 |
| 1,000 | $0.01067 | $10.67 |
| 2,500 | $0.00906 | $22.65 |
| 5,000 | $0.00809 | $40.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00709 | $70.90 |
| 20,000 | $0.00646 | $129.20 |
| 30,000 | $0.00614 | $184.20 |
| 50,000 | $0.00579 | $289.50 |
| 70,000 | $0.00559 | $391.30 |
| 100,000 | $0.00539 | $539.00 |


