
GRT155R71H821KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H821KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H821KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H821KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H821KE01D |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H821KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01370 | $1.37 |
| 500 | $0.00962 | $4.81 |
| 1,000 | $0.00838 | $8.38 |
| 2,500 | $0.00708 | $17.70 |
| 5,000 | $0.00629 | $31.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00503 | $50.30 |
| 20,000 | $0.00454 | $90.80 |
| 30,000 | $0.00430 | $129.00 |
| 50,000 | $0.00404 | $202.00 |
| 70,000 | $0.00388 | $271.60 |
| 100,000 | $0.00373 | $373.00 |
| 120,000 | $0.00366 | $439.20 |
| 240,000 | $0.00342 | $820.80 |
| 250,000 | $0.00341 | $852.50 |

