
GRT1555C1H621FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H621FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H621FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H621FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H621FA02D |
Description | CAP CER 620PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H621FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.03020 | $1.51 |
| 100 | $0.02580 | $2.58 |
| 500 | $0.01868 | $9.34 |
| 1,000 | $0.01649 | $16.49 |
| 2,500 | $0.01418 | $35.45 |
| 5,000 | $0.01280 | $64.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01133 | $113.30 |
| 20,000 | $0.01042 | $208.40 |
| 30,000 | $0.00997 | $299.10 |
| 50,000 | $0.00946 | $473.00 |
| 70,000 | $0.00917 | $641.90 |
| 100,000 | $0.00888 | $888.00 |

