
GRM022R61C103KE01L | |
|---|---|
DigiKey Part Number | 490-GRM022R61C103KE01LTR-ND - Tape & Reel (TR) 490-GRM022R61C103KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R61C103KE01L |
Description | CAP CER 10000PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61C103KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 50 | $0.01400 | $0.70 |
| 100 | $0.01190 | $1.19 |
| 500 | $0.00826 | $4.13 |
| 1,000 | $0.00716 | $7.16 |
| 2,500 | $0.00601 | $15.02 |
| 5,000 | $0.00532 | $26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00378 | $151.20 |
| 80,000 | $0.00347 | $277.60 |
| 120,000 | $0.00332 | $398.40 |
| 200,000 | $0.00315 | $630.00 |
| 280,000 | $0.00306 | $856.80 |
| 400,000 | $0.00296 | $1,184.00 |

