Parametric Equivalent

GCM2165C2A272FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A272FA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A272FA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A272FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A272FA16D |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A272FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.08250 | $8.25 |
| 500 | $0.06330 | $31.65 |
| 1,000 | $0.05740 | $57.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04718 | $188.72 |
| 8,000 | $0.04399 | $351.92 |
| 12,000 | $0.04239 | $508.68 |
| 20,000 | $0.04063 | $812.60 |
| 28,000 | $0.03959 | $1,108.52 |
| 40,000 | $0.03860 | $1,544.00 |


