Parametric Equivalent

GRT033C81E102KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C81E102KE01DTR-ND - Tape & Reel (TR) 490-GRT033C81E102KE01DCT-ND - Cut Tape (CT) 490-GRT033C81E102KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81E102KE01D |
Description | CAP CER 1000PF 25V X6S 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81E102KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C81E102KE01J | Murata Electronics | 35,530 | 490-GRT033C81E102KE01JCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 50 | $0.01280 | $0.64 |
| 100 | $0.01080 | $1.08 |
| 500 | $0.00750 | $3.75 |
| 1,000 | $0.00649 | $6.49 |
| 2,500 | $0.00543 | $13.57 |
| 5,000 | $0.00480 | $24.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00390 | $58.50 |
| 30,000 | $0.00354 | $106.20 |
| 45,000 | $0.00335 | $150.75 |
| 75,000 | $0.00315 | $236.25 |
| 105,000 | $0.00303 | $318.15 |
| 150,000 | $0.00291 | $436.50 |


