10000 pF ±5% 630V Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE7U2J103J3M1H03A

DigiKey Part Number
490-RDE7U2J103J3M1H03ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDE7U2J103J3M1H03A
Description
CAP CER 10000PF 630V U2J RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE7U2J103J3M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40123$802.46
Manufacturers Standard Package