
GRM43Q7U3A332JW31L | |
|---|---|
DigiKey Part Number | 490-GRM43Q7U3A332JW31LTR-ND - Tape & Reel (TR) 490-GRM43Q7U3A332JW31LCT-ND - Cut Tape (CT) 490-GRM43Q7U3A332JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43Q7U3A332JW31L |
Description | CAP CER 3300PF 1KV U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43Q7U3A332JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64000 | $6.40 |
| 50 | $0.49700 | $24.85 |
| 100 | $0.45300 | $45.30 |
| 500 | $0.37864 | $189.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34549 | $345.49 |
| 2,000 | $0.32712 | $654.24 |
| 3,000 | $0.31792 | $953.76 |
| 5,000 | $0.30772 | $1,538.60 |
| 7,000 | $0.30175 | $2,112.25 |
| 10,000 | $0.29602 | $2,960.20 |

