GRM32ER71A226KE20K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 76,037
Unit Price: $0.84000
Datasheet

Upgrade


Murata Electronics
In Stock: 474,301
Unit Price: $0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 705
Unit Price: $4.50000
Datasheet

Direct


KEMET
In Stock: 40,085
Unit Price: $3.04000
Datasheet

Direct


TDK
In Stock: 33,726
Unit Price: $0.74000
Datasheet

Upgrade


TDK
In Stock: 181,411
Unit Price: $0.76000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 56,119
Unit Price: $0.68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 150,797
Unit Price: $0.60000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 30,440
Unit Price: $1.21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 84,307
Unit Price: $0.51000
Datasheet
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A226KE20K

DigiKey Part Number
GRM32ER71A226KE20K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ER71A226KE20K
Description
CAP CER 22UF 10V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A226KE20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68837$2,753.48
Manufacturers Standard Package