
GCM32D5C3A562JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A562JX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A562JX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A562JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A562JX01L |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.78800 | $7.88 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.56830 | $56.83 |
| 500 | $0.48098 | $240.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46304 | $463.04 |
| 2,000 | $0.44036 | $880.72 |
| 3,000 | $0.42900 | $1,287.00 |
| 5,000 | $0.41641 | $2,082.05 |
| 7,000 | $0.40905 | $2,863.35 |
| 10,000 | $0.40196 | $4,019.60 |
| 12,000 | $0.39861 | $4,783.32 |
| 24,000 | $0.38730 | $9,295.20 |
| 25,000 | $0.38670 | $9,667.50 |

