0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR72D104KW03L

DigiKey Part Number
490-13379-2-ND - Tape & Reel (TR)
490-13379-1-ND - Cut Tape (CT)
490-13379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR72D104KW03L
Description
CAP CER 0.1UF 200V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR72D104KW03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,606
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37300$3.73
50$0.28180$14.09
100$0.25360$25.36
500$0.20622$103.11
1,000$0.19157$191.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17440$348.80
4,000$0.16477$659.08
6,000$0.15994$959.64
10,000$0.15460$1,546.00
14,000$0.15147$2,120.58
20,000$0.14847$2,969.40
Manufacturers Standard Package