GRM31CR61A226KE19K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 37,436
Unit Price: $0.49000
Datasheet

Direct


YAGEO
In Stock: 5,930
Unit Price: $0.33000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 221,730
Unit Price: $0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,003
Unit Price: $0.79000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 149,617
Unit Price: $0.38000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18,456
Unit Price: $0.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 84,173
Unit Price: $0.53000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 48,232
Unit Price: $0.37000
Datasheet
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A226KE19K

DigiKey Part Number
490-6509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61A226KE19K
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A226KE19K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable