
GRM31CD70G107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CD70G107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CD70G107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CD70G107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD70G107MEA8K |
Description | CAP CER 100UF 4V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.95900 | $9.59 |
| 50 | $0.85720 | $42.86 |
| 100 | $0.73320 | $73.32 |
| 500 | $0.62582 | $312.91 |
| 1,000 | $0.58853 | $588.53 |
| 2,500 | $0.56288 | $1,407.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.56692 | $3,401.52 |
| 12,000 | $0.52481 | $6,297.72 |

