GRM31CC81C226KE15K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 79,028
Unit Price: $0.76000
Datasheet
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC81C226KE15K

DigiKey Part Number
GRM31CC81C226KE15K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC81C226KE15K
Description
CAP CER 22UF 16V X6S 1206
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC81C226KE15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable