560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B5C3A561JWA1L

DigiKey Part Number
490-GRM31B5C3A561JWA1LTR-ND - Tape & Reel (TR)
490-GRM31B5C3A561JWA1LCT-ND - Cut Tape (CT)
490-GRM31B5C3A561JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B5C3A561JWA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B5C3A561JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21600$2.16
50$0.15880$7.94
100$0.14120$14.12
500$0.11146$55.73
1,000$0.10229$102.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08837$265.11
6,000$0.08299$497.94
9,000$0.08030$722.70
15,000$0.07732$1,159.80
21,000$0.07557$1,586.97
30,000$0.07389$2,216.70
Manufacturers Standard Package