
GRM31B5C2E123JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C2E123JWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C2E123JWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C2E123JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2E123JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2E123JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20900 | $2.09 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.13620 | $13.62 |
| 500 | $0.10736 | $53.68 |
| 1,000 | $0.09844 | $98.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08495 | $254.85 |
| 6,000 | $0.07973 | $478.38 |
| 9,000 | $0.07711 | $693.99 |
| 15,000 | $0.07421 | $1,113.15 |
| 21,000 | $0.07252 | $1,522.92 |
| 30,000 | $0.07089 | $2,126.70 |

