
GRM31A7U3D220JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3D220JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D220JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D220JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D220JW31D |
Description | CAP CER 22PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D220JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22500 | $2.25 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.14700 | $14.70 |
| 500 | $0.11624 | $58.12 |
| 1,000 | $0.10677 | $106.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08993 | $359.72 |
| 8,000 | $0.08480 | $678.40 |
| 12,000 | $0.08224 | $986.88 |
| 20,000 | $0.07939 | $1,587.80 |
| 28,000 | $0.07773 | $2,176.44 |
| 40,000 | $0.07613 | $3,045.20 |

