
GRM3195C2A432JA01D | |
|---|---|
DigiKey Part Number | 490-12761-2-ND - Tape & Reel (TR) 490-12761-1-ND - Cut Tape (CT) 490-12761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A432JA01D |
Description | CAP CER 4300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A432JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.15540 | $7.77 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.10892 | $54.46 |
| 1,000 | $0.09991 | $99.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08394 | $335.76 |
| 8,000 | $0.07906 | $632.48 |
| 12,000 | $0.07662 | $919.44 |
| 20,000 | $0.07392 | $1,478.40 |
| 28,000 | $0.07234 | $2,025.52 |
| 40,000 | $0.07082 | $2,832.80 |

