
GRM3195C2A363JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A363JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A363JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A363JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A363JA01D |
Description | CAP CER 0.036UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A363JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28700 | $2.87 |
| 50 | $0.21420 | $10.71 |
| 100 | $0.19160 | $19.16 |
| 500 | $0.15362 | $76.81 |
| 1,000 | $0.14189 | $141.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12077 | $483.08 |
| 8,000 | $0.11442 | $915.36 |
| 12,000 | $0.11124 | $1,334.88 |
| 20,000 | $0.10772 | $2,154.40 |
| 28,000 | $0.10566 | $2,958.48 |
| 40,000 | $0.10368 | $4,147.20 |

