GRM3166R1H121JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.55837
Datasheet

Similar


KEMET
In Stock: 1,652
Unit Price: $1.39000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.29397
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.35196
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.25836
Datasheet

Similar


KEMET
In Stock: 26,111
Unit Price: $0.38000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.11269
Datasheet

Similar


KEMET
In Stock: 6,913
Unit Price: $0.34000
Datasheet

Similar


YAGEO
In Stock: 7,605
Unit Price: $0.21000
Datasheet

Similar


TDK
In Stock: 3,855
Unit Price: $1.16000
Datasheet
120 pF ±5% 50V Ceramic Capacitor R2H 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3166R1H121JZ01D

DigiKey Part Number
GRM3166R1H121JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3166R1H121JZ01D
Description
CAP CER 120PF 50V R2H 1206
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor R2H 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3166R1H121JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes