0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A473KA01K

DigiKey Part Number
490-GRM21BR72A473KA01KTR-ND - Tape & Reel (TR)
490-GRM21BR72A473KA01KCT-ND - Cut Tape (CT)
490-GRM21BR72A473KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A473KA01K
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A473KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,867
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08600$0.86
50$0.06000$3.00
100$0.05230$5.23
500$0.03918$19.59
1,000$0.03515$35.15
2,500$0.03091$77.28
5,000$0.02836$141.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02551$255.10
20,000$0.02384$476.80
30,000$0.02300$690.00
50,000$0.02207$1,103.50
70,000$0.02152$1,506.40
100,000$0.02100$2,100.00
Manufacturers Standard Package