8.2 nH Unshielded Thick Film Inductor 140 mA 2.1Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN8N2H02D

DigiKey Part Number
490-LQP02TN8N2H02DTR-ND - Tape & Reel (TR)
490-LQP02TN8N2H02DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02TN8N2H02D
Description
FIXED IND 8.2NH 140MA 2.1 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Thick Film Inductor 140 mA 2.1Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN8N2H02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
4.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,940
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05300$0.53
100$0.04340$4.34
1,000$0.03571$35.71
5,000$0.03115$155.75
10,000$0.02937$293.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02716$543.20
40,000$0.02561$1,024.40
60,000$0.02475$1,485.00
100,000$0.02370$2,370.00
140,000$0.02304$3,225.60
200,000$0.02235$4,470.00
Manufacturers Standard Package