GRM21BR71E225MA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,434
Unit Price: $0.36000
Datasheet

Direct


TDK
In Stock: 371,788
Unit Price: $0.38000
Datasheet

Direct


TDK
In Stock: 7,533
Unit Price: $0.40000
Datasheet

Direct


Taiyo Yuden
In Stock: 812
Unit Price: $0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145,651
Unit Price: $0.34000
Datasheet

Upgrade


TDK
In Stock: 195,243
Unit Price: $0.38000
Datasheet

Upgrade


TDK
In Stock: 119,782
Unit Price: $0.40000
Datasheet

Upgrade


TDK
In Stock: 670,781
Unit Price: $0.51000
Datasheet

Upgrade


TDK
In Stock: 21,338
Unit Price: $0.61000
Datasheet

Upgrade


TDK
In Stock: 59,393
Unit Price: $0.50000
Datasheet

Upgrade


TDK
In Stock: 3,322
Unit Price: $0.51000
Datasheet

Upgrade


TDK
In Stock: 2,152
Unit Price: $0.61000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 172,229
Unit Price: $0.17000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 324,188
Unit Price: $0.12000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E225MA73L

DigiKey Part Number
GRM21BR71E225MA73L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E225MA73L
Description
CAP CER 2.2UF 25V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E225MA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable